
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EESX1103Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 1348951 |
| Product Range | EE Series |
| Also Known As | EE-SX1103, EESX2234E |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$61.540 |
| 10+ | NT$53.090 |
| 25+ | NT$51.560 |
| 50+ | NT$50.030 |
| 100+ | NT$48.490 |
| 500+ | NT$46.570 |
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EESX1103Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 1348951 |
| Product Range | EE Series |
| Also Known As | EE-SX1103, EESX2234E |
| Technical Datasheet | |
| Sensing Method | Transmissive |
| Sensing Distance / Slot Width | 2mm |
| Gap Width | 2mm |
| Supply Voltage Min | - |
| Aperture Width | 0.4mm |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 5V |
| Collector Emitter Voltage Max | 30V |
| Collector Current IC Max | 30mA |
| Forward Voltage | 1.3V |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | EE Series |
| Qualification | - |
Product Overview
The EESX1103 is a Transmissive Photomicrosensor with PCB mounting. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. Ultra-compact with a sensor width of 5mm and a slot width of 2mm. High resolution with a 0.4mm wide aperture. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Method | Transmissive |
|---|---|
| Gap Width | 2mm |
| Aperture Width | 0.4mm |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 5V |
| Collector Current IC Max | 30mA |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Sensing Distance / Slot Width | 2mm |
|---|---|
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Forward Current If | 50mA |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.3V |
| IP Rating | - |
| Operating Temperature Min | -25°C |
| Product Range | EE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000161 |
