Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G3VM-101MT(TR01)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3796430 |
| Product Range | G3VM Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,222.840 |
| 5+ | NT$1,163.990 |
| 10+ | NT$1,104.820 |
| 25+ | NT$1,061.320 |
| 50+ | NT$1,040.530 |
| 100+ | NT$1,019.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$1,222.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G3VM-101MT(TR01)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3796430 |
| Product Range | G3VM Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| MOSFET Relay Package Style | Module |
| Isolation Voltage | 500V |
| Product Range | G3VM Series |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| MOSFET Relay Package Style | Module |
| Product Range | G3VM Series |
| Load Type | AC / DC |
|---|---|
| Isolation Voltage | 500V |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001923 |
