Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G3VM-21LR11(TR05)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2507611 |
| Product Range | G3VM Series |
| Your Part Number | |
| Technical Datasheet |
2,499 In Stock
Need more?
80 Delivery in 1-2 Business Days(SG stock)
2,419 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$426.210 |
| 5+ | NT$403.270 |
| 10+ | NT$380.320 |
| 20+ | NT$365.720 |
| 50+ | NT$351.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$426.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G3VM-21LR11(TR05)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2507611 |
| Product Range | G3VM Series |
| Technical Datasheet | |
| Load Current | 900mA |
| MOSFET Relay Package Style | SOP-8 |
| Relay Terminals | Solder |
| Product Range | G3VM Series |
Technical Specifications
| Load Current | 900mA |
|---|---|
| Relay Terminals | Solder |
| MOSFET Relay Package Style | SOP-8 |
|---|---|
| Product Range | G3VM Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000216 |
