Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G3VM-353GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 9918876 |
| Product Range | G3VM Series |
| Also Known As | G3VM-353G, G3VM1159D |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$176.580 |
| 5+ | NT$175.910 |
| 10+ | NT$175.230 |
| 20+ | NT$174.550 |
| 50+ | NT$171.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$176.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G3VM-353GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 9918876 |
| Product Range | G3VM Series |
| Also Known As | G3VM-353G, G3VM1159D |
| Technical Datasheet | |
| Contact Form | SPST-NC (1 Form B) |
| Load Type | AC / DC |
| Load Voltage Max | 350V |
| Load Current | 120mA |
| MOSFET Relay Package Style | SOP-4 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 25ohm |
| Isolation Voltage | 1.5kV |
| I/O Capacitance Typ | 0.8pF |
| Off State Leakage Current Max | 1µA |
| Product Range | G3VM Series |
Product Overview
The G3VM-353G is a MOSFET Relay with SPST-NC contact and surface mount terminals. This G3VM-series relay features high load voltage capability, extremely low input current and large isolation between input and output. MOSFET design ensures fast switching.
- Analogue switching
- 1500Vrms Dielectric strength
- 1ms Turn-on and 3ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Test & Measurement
Technical Specifications
| Contact Form | SPST-NC (1 Form B) |
|---|---|
| Load Voltage Max | 350V |
| MOSFET Relay Package Style | SOP-4 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 1.5kV |
| Off State Leakage Current Max | 1µA |
| Load Type | AC / DC |
|---|---|
| Load Current | 120mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 25ohm |
| I/O Capacitance Typ | 0.8pF |
| Product Range | G3VM Series |
Technical Docs (2)
Alternatives for G3VM-353G
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000204 |
