Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G3VM-401GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 9918930 |
| Product Range | G3VM Series |
| Also Known As | G3VM-401G, G3VM1197G |
| Your Part Number | |
| Technical Datasheet |
77 In Stock
125 more incoming. You can reserve stock now
77 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$104.730 |
| 10+ | NT$97.600 |
| 25+ | NT$87.480 |
| 50+ | NT$84.230 |
| 100+ | NT$81.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$104.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G3VM-401GCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 9918930 |
| Product Range | G3VM Series |
| Also Known As | G3VM-401G, G3VM1197G |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 400V |
| Load Current | 120mA |
| MOSFET Relay Package Style | SOP-4 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 35ohm |
| Isolation Voltage | 1.5kV |
| I/O Capacitance Typ | 0.8pF |
| Off State Leakage Current Max | 1µA |
| Product Range | G3VM Series |
Product Overview
The G3VM-401G is a SMD MOSFET Relay with surface mounting terminals. It is designed for switching minute signals and analogue signals.
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 400V |
| MOSFET Relay Package Style | SOP-4 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 1.5kV |
| Off State Leakage Current Max | 1µA |
| Load Type | AC / DC |
|---|---|
| Load Current | 120mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 35ohm |
| I/O Capacitance Typ | 0.8pF |
| Product Range | G3VM Series |
Technical Docs (2)
Alternatives for G3VM-401G
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
