Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VM-41GR5Copy
Manufacturer Standard Lead Time34 weeks
Order Code2065747
Product RangeG3VM Series
Also Known AsG3VM-41GR5, G3VM1165R
Your Part Number
65 In Stock
Need more?
65 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$113.770 |
| 5+ | NT$112.080 |
| 10+ | NT$110.390 |
| 20+ | NT$110.300 |
| 50+ | NT$110.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$113.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VM-41GR5Copy
Manufacturer Standard Lead Time34 weeks
Order Code2065747
Product RangeG3VM Series
Also Known AsG3VM-41GR5, G3VM1165R
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current300mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max1.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
Product Overview
The G3VM-41GR5 is a MOSFET Relay with SPST-NO contact and surface mount terminals. This G3VM-series relay features high load voltage capability, extremely low input current and large isolation between input and output. MOSFET design ensures fast switching.
- Low output capacitance
- ON resistance of 1Ω (typical) suppresses output signal attenuation
- 1500Vrms Dielectric strength
- 0.5ms Turn-on/off maximum time
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1nA
Load Type
AC / DC
Load Current
300mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
