Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-1-2 DC24Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3460535 |
| Product Range | G5V-1 Series |
| Your Part Number | |
| Technical Datasheet |
407 In Stock
Need more?
407 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$88.370 |
| 10+ | NT$79.000 |
| 25+ | NT$66.240 |
| 50+ | NT$64.290 |
| 100+ | NT$63.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$88.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-1-2 DC24Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3460535 |
| Product Range | G5V-1 Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | SPDT |
| Contact Current | 1A |
| Product Range | G5V-1 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 24V |
| Contact Material | Silver |
| Coil Resistance | 3.84kohm |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 24V |
| Coil Resistance | 3.84kohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | G5V-1 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003211 |
