Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-1 DC24Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 9949593 |
| Product Range | G5V-1 Series |
| Also Known As | G5V-1 24DC, G5V 8005E |
| Your Part Number | |
| Technical Datasheet |
7,907 In Stock
2,000 more incoming. You can reserve stock now
250 Delivery in 1-2 Business Days(SG stock)
7,657 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$98.700 |
| 10+ | NT$93.860 |
| 25+ | NT$85.890 |
| 50+ | NT$82.900 |
| 100+ | NT$75.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$98.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-1 DC24Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 9949593 |
| Product Range | G5V-1 Series |
| Also Known As | G5V-1 24DC, G5V 8005E |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | SPDT |
| Contact Current | 1A |
| Product Range | G5V-1 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 60V |
| Contact Material | Silver Gold |
| Coil Resistance | 3.84kohm |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The G5V-1 series from Omron are through hole signal relays. These are general purpose, standard, single pole relays for signal circuits. It offers high dielectric strength at 1000VAC and 1.5KV (10x160us) surge withstand between coil and contact. It is mainly used in telecommunications, security and computer/peripheral equipment.
- SPDT contact configuration
- Selectable DC coil voltage of 3VDC, 5VDC, 6VDC, 9VDC, 12VDC and 24VDC
- Maximum switching capacity of 0.5A at 125VAC and 1A at 24VDC
- UL and CSA approvals
- High sensitivity of 150mW nominal power consumption
- 10mm x 7.5mm x 12.5mm (H x W x L) size
- Conforms to FCC part 68 requirements for coil to contacts
- Fully sealed construction
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 60V |
| Coil Resistance | 3.84kohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | G5V-1 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 125V |
| Contact Material | Silver Gold |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Alternatives for G5V-1 DC24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0022 |
