Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-1-T90 DC12.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2726509 |
| Your Part Number | |
| Technical Datasheet |
217 In Stock
Need more?
217 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$91.580 |
| 5+ | NT$89.020 |
| 10+ | NT$86.460 |
| 25+ | NT$77.190 |
| 50+ | NT$69.830 |
| 100+ | NT$66.950 |
| 250+ | NT$64.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$91.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-1-T90 DC12.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2726509 |
| Technical Datasheet | |
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Gold |
| Coil Resistance | 960ohm |
Technical Specifications
| Contact Current | 1A |
|---|---|
| Coil Type | Non Latching |
| Contact Material | Silver Gold |
| Relay Mounting | Through Hole |
|---|---|
| Contact Voltage VAC | - |
| Coil Resistance | 960ohm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003175 |
