Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-1-T90 DC24.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2726510 |
| Your Part Number | |
| Technical Datasheet |
307 In Stock
Need more?
307 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$90.940 |
| 5+ | NT$88.060 |
| 10+ | NT$84.870 |
| 25+ | NT$76.550 |
| 50+ | NT$69.830 |
| 100+ | NT$66.950 |
| 250+ | NT$64.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$90.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-1-T90 DC24.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2726510 |
| Technical Datasheet | |
| Contact Current | 1A |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 24V |
Technical Specifications
| Contact Current | 1A |
|---|---|
| Contact Voltage VDC | 24V |
| Contact Voltage VAC | - |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003035 |
