Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-2-DC24Copy |
| Order Code | 1448170 |
| Product Range | G5V-2 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V-2-DC24Copy |
| Order Code | 1448170 |
| Product Range | G5V-2 Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | G5V-2 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 125V |
| Contact Material | Silver Gold Alloy |
Alternatives for G5V-2-DC24
5 Products Found
Product Overview
The G5V-2-DC24 is a general-purpose Low Signal Relay with DC coil. This G5V-2-series PCB mount signal relay has 2CO (DPDT) Au-plated Ag alloy contacts. It has standard classification and PCB terminals. High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. Conforms to FCC Part 68 (impulse withstand voltage of 1500V for 10 x 160 µs between coil and contacts and between contacts of the same polarity).
- Wide switching power of 10μA to 2A
- Fully-sealed type relays standardized with bifurcated crossbar contacts
- Highly reliable in addition to its high environment resistance
- General-purpose DIL terminal layout
- -25 to 65°C Operating temperature range
Applications
Communications & Networking, Security
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 125V |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G5V-2 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 125V |
| Contact Material | Silver Gold Alloy |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
