Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V 8039MCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4236064 |
| Product Range | G5V-2 Series |
| Your Part Number | |
| Technical Datasheet |
468 In Stock
Need more?
468 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$122.060 |
| 5+ | NT$116.400 |
| 10+ | NT$107.840 |
| 20+ | NT$102.160 |
| 50+ | NT$96.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$122.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5V 8039MCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4236064 |
| Product Range | G5V-2 Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | G5V-2 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Gold |
| Coil Resistance | 400ohm |
| SVHC | To Be Advised |
Product Overview
G5V 8039M is a low signal relay. It is suitable for handling low signals in computer peripherals, telecommunications and security equipment and capable of switching loads upto 2A. It conforms to FCC part 68 1500V surge withstand. This relay has reliable bifurcated crossbar contacts and fully-sealed construction.
- High-sensitivity type, DPDT contact form
- Fully-sealed construction
- 0.50A at 125VAC, 2A at 30VDC rated load
- 125VAC, 125VDC maximum operating voltage
- 62.50VA, 60W maximum switching capacity
- 30mA rated current, 400 ohm coil resistance
- 12VDC rated voltage
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Coil Resistance | 400ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G5V-2 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Gold |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5 |
