Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6A 1103MCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4236066 |
| Product Range | G6A Series |
| Also Known As | G6A-274P-ST-US 24DC |
| Your Part Number | |
| Technical Datasheet |
426 In Stock
Need more?
426 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$226.410 |
| 5+ | NT$223.910 |
| 10+ | NT$221.410 |
| 20+ | NT$218.910 |
| 50+ | NT$216.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$226.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6A 1103MCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4236066 |
| Product Range | G6A Series |
| Also Known As | G6A-274P-ST-US 24DC |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | G6A Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Gold Alloy |
| Coil Resistance | 2.88kohm |
| SVHC | To Be Advised |
Product Overview
G6A 1103M is a G6A series world's standard low signal relay. It has a resistant to electromagnetic interference, enables high-density mounting. It impulses withstand voltage of 1,500V meets FCC requirements. This relay also has old-clad twin-contacts provide short contact bounce in addition to its high contact reliability. It is used in applications such as telecommunication equipment, security equipment, test & measurement equipment.
- Single-side stable relay function, DPDT (2c) contact form
- Bifurcated crossbar Ag (Au-Alloy) contact type, fully sealed protective structure
- PCB terminal shape, stand-off 0.64mm classification
- UL/C-UL approved standards
- 24VDC coil voltage, 2A contact current
- Through hole relay mounting, non latching coil type
- 2.88Kohm coil voltage
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6A Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Gold Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.5 |
