Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6A-274P DC24Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 2102231 |
| Product Range | G6A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$367.000 |
| 5+ | NT$350.550 |
| 10+ | NT$325.050 |
| 20+ | NT$306.620 |
| 50+ | NT$286.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$367.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6A-274P DC24Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 2102231 |
| Product Range | G6A Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | G6A Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 2.88kohm |
Product Overview
The G6A series PCB Fully Sealed Relay with high impulse dielectric for use in telecommunications equipment. It can be mounted side-by-side due to low magnetic leakage and impulse withstand voltage meets FCC part 68 requirements.
- High sensitivity can be driven by digital circuits
- Horizontal design allows use in 1/2" PCB racks
- Single- and double-winding latching relays also available
- Special models available for low thermo electromotive force
Applications
Industrial, Communications & Networking
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6A Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
