Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6A-274P-ST-US DC12Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 1608296 |
| Product Range | G6A Series |
| Your Part Number | |
| Technical Datasheet |
2,331 In Stock
1,300 more incoming. You can reserve stock now
2,331 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$213.540 |
| 5+ | NT$209.090 |
| 10+ | NT$204.630 |
| 20+ | NT$202.620 |
| 50+ | NT$200.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$213.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6A-274P-ST-US DC12Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 1608296 |
| Product Range | G6A Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | G6A Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 720ohm |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The G6A-274P-ST-US-DC12 is a Non-latching Low Signal Relay with DC coil. This G6A-series signal relay DPDT Ag (Au clad) bifurcated crossbar contacts. Stand-off 0.64mm classification and PCB terminals. Resistant to electromagnetic interference, enables high-density mounting. Impulse withstand voltage of 1500V meets FCC requirements. Gold-clad twin-contacts provide short contact bounce in addition to its high contact reliability.
- Single side stable function
- Fully sealed construction
- -40 to 70°C Operating temperature range
- UL/CSA Standards approved
Applications
Communications & Networking, Security, Medical, Test & Measurement
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 720ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6A Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for G6A-274P-ST-US DC12
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003992 |
