Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6AK-274P-ST-US 12DCCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4870624 |
| Product Range | G6A Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$328.940 |
| 5+ | NT$311.500 |
| 10+ | NT$294.060 |
| 20+ | NT$276.360 |
| 50+ | NT$258.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$328.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6AK-274P-ST-US 12DCCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4870624 |
| Product Range | G6A Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | G6A Series |
| Relay Mounting | Through Hole |
| Coil Type | Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Silver Gold Alloy |
| Coil Resistance | 800ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 220V |
| Coil Resistance | 800ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6A Series |
| Coil Type | Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Silver Gold Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
