Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6E-134P-ST-US DC24Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2076244 |
| Product Range | G6E Series |
| Also Known As | G6E-134P-ST-US 24DC, G6E 1059D |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$250.390 |
| 5+ | NT$236.950 |
| 10+ | NT$223.500 |
| 20+ | NT$214.220 |
| 50+ | NT$204.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$250.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6E-134P-ST-US DC24Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2076244 |
| Product Range | G6E Series |
| Also Known As | G6E-134P-ST-US 24DC, G6E 1059D |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | SPDT |
| Contact Current | 2A |
| Product Range | G6E Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 2.88kohm |
Product Overview
The G6E series sub-miniature sensitive Low Signal Relay with unique moving loop armature reduces relay size, magnetic interference and contact bounce time. It offers high sensitivity with pick-up coil power of 98mW.
- Bifurcated crossbar contact assures high reliability
- Single and dual coil latching versions available
- Fully sealed construction
- Surge withstand voltage meets FCC Part 68 requirements
Applications
Industrial, Signal Processing
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | G6E Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003266 |
