Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6E-134P-US DC5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2691187 |
| Product Range | G6E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$217.630 |
| 5+ | NT$209.320 |
| 10+ | NT$201.000 |
| 25+ | NT$193.640 |
| 50+ | NT$177.970 |
| 100+ | NT$169.980 |
| 250+ | NT$162.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$217.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6E-134P-US DC5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2691187 |
| Product Range | G6E Series |
| Technical Datasheet | |
| Contact Current | 3A |
| Product Range | G6E Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | 220V |
| Coil Resistance | 125ohm |
Technical Specifications
| Contact Current | 3A |
|---|---|
| Coil Type | Non Latching |
| Contact Voltage VDC | 220V |
| Product Range | G6E Series |
|---|---|
| Relay Terminals | Solder |
| Coil Resistance | 125ohm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003326 |
