Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6E-134PL-ST-US DC5Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2076242 |
| Product Range | G6E Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$221.360 |
| 5+ | NT$214.850 |
| 10+ | NT$208.340 |
| 20+ | NT$192.890 |
| 50+ | NT$177.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$221.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6E-134PL-ST-US DC5Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2076242 |
| Product Range | G6E Series |
| Technical Datasheet | |
| Coil Voltage | 5VDC |
| Contact Configuration | SPDT |
| Contact Current | 2A |
| Product Range | G6E Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 63ohm |
Product Overview
The Omron G6E series are through hole signal relays. These electromechanical signal relays are standard subminiature, high sensitive and single pole switching relay. It offers Impulse withstand voltage of 1500V and meets FCC requirements. These relays are used in applications such as telecommunication, security, medical and test & measurement equipment.
- Single side stable, single winding latching and double winding latching
- SPDT contact configuration
- Bifurcated crossbar Ag (Au-Alloy) contact
- UL and CSA standard approved
- Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
- Maximum switching capacity of 3A at 250VAC, 220VDC
- Stick packing employed in consideration of supporting automatic implementation
- Plastic sealed model that allows automatic soldering
- Ultrasonically cleanable models are also available
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Coil Voltage | 5VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 63ohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | G6E Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002722 |
