Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6J-2P-Y 5 DC45Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3460568 |
| Product Range | G6J-Y Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$99.550 |
| 10+ | NT$95.550 |
| 25+ | NT$91.290 |
| 50+ | NT$86.550 |
| 100+ | NT$82.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$99.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6J-2P-Y 5 DC45Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3460568 |
| Product Range | G6J-Y Series |
| Technical Datasheet | |
| Coil Voltage | 4.5VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Product Range | G6J-Y Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | - |
| Coil Resistance | 137.9ohm |
Product Overview
G6J-2P-Y 5 DC45 is a G6J-Y ultra-compact and slim surface mount relay. Dimensions of 5.7 × 10.6 × 9mm (W × L × H) represent a reduction of approximately 56% in mounting area compared with the OMRON G6S for higher-density mounting.
- Single-side stable relay
- DPDT contact form
- Plastic sealed
- PCB terminal shape
- Improved product for soldering heat resistance
- Dielectric strength of 1500VAC and an impulse withstand voltage of 2500V for 2 × 10µs
- 4.5VDC rated voltage
- 32.6mA rated current
- 137.9ohm coil resistance
Technical Specifications
| Coil Voltage | 4.5VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Coil Resistance | 137.9ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6J-Y Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0008 |
