Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6J 6002CCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4236073 |
| Product Range | G6J-Y Series |
| Your Part Number | |
| Technical Datasheet |
975 In Stock
Need more?
975 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$138.540 |
| 10+ | NT$131.790 |
| 25+ | NT$125.000 |
| 50+ | NT$117.740 |
| 100+ | NT$110.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$138.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6J 6002CCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4236073 |
| Product Range | G6J-Y Series |
| Technical Datasheet | |
| Coil Voltage | 5VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Product Range | G6J-Y Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Gold Alloy |
| Coil Resistance | 173.1ohm |
| SVHC | To Be Advised |
Product Overview
G6J 6002C is a G6J-Y series ultra-compact surface-mounting relay. It has dielectric strength of 1,500VAC and an impulse withstand voltage of 2,500V for 2 × 10μs (conforms to Telcordia specifications (formerly bellcore)). It is suitable for high-density mounting (5.7mm (W) × 10.6mm (L) × 9mm (H)). This relay conforms to UL/C-UL standards. It is used in applications such as communication equipment, test & measurement equipment, office automation equipment, audio-visual products, security equipment, building automation equipment, industrial equipment, amusement equipment.
- Single-side stable relay function
- 2-pole/DPDT (2c) contact poles/ contact form
- PCB terminals, 5VDC coil voltage
- 1A contact current, through hole relay mounting
- Silver gold alloy contact material
- 173.1 ohm coil resistance
Technical Specifications
| Coil Voltage | 5VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Coil Resistance | 173.1ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6J-Y Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Gold Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .8 |
