Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6JU-2FS-Y DC5Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3460569 |
| Product Range | G6J-Y Series |
| Your Part Number | |
| Technical Datasheet |
3,529 In Stock
Need more?
3,529 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$153.830 |
| 5+ | NT$139.360 |
| 10+ | NT$136.580 |
| 20+ | NT$133.790 |
| 50+ | NT$131.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$153.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6JU-2FS-Y DC5Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3460569 |
| Product Range | G6J-Y Series |
| Technical Datasheet | |
| Coil Voltage | 5VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Product Range | G6J-Y Series |
| Relay Mounting | Surface Mount |
| Coil Type | Latching Single Coil |
| Relay Terminals | Gull Wing |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | - |
| Coil Resistance | 245.5ohm |
Technical Specifications
| Coil Voltage | 5VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| Contact Voltage VDC | 30V |
| Coil Resistance | 245.5ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6J-Y Series |
| Coil Type | Latching Single Coil |
| Contact Voltage VAC | - |
| Contact Material | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0008 |
