Print Page
G6K-2F-RF-TR03 DC5
Signal Relay, High Frequency, 5 VDC, DPDT, 1 A, G6K Series, Surface Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6K-2F-RF-TR03 DC5Copy
Manufacturer Standard Lead Time26 weeks
Order Code3385079
Product RangeG6K Series
Your Part Number
248 In Stock
Need more?
248 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$853.570 |
| 5+ | NT$807.560 |
| 10+ | NT$761.540 |
| 20+ | NT$732.280 |
| 50+ | NT$703.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$853.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6K-2F-RF-TR03 DC5Copy
Manufacturer Standard Lead Time26 weeks
Order Code3385079
Product RangeG6K Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsL-Bend
Contact Voltage VAC-
Contact Voltage VDC30V
Contact Material-
Coil Resistance237ohm
Product Overview
G6K-2F-RF-TR03 DC5 is a surface-mounting high-frequency relay. Suitable for communications equipment, broadcasting and audio-visual equipment, test & measurement equipment applications.
- Single-side stable
- Fully sealed enclosure rating
- DPDT (2C) contact form
- Outside-L surface mounting terminals
- High-frequency compatible
- 5VDC coil voltage
- 1A contact current
- Non latching coil type
- Rated power consumption of 100mW with high sensitivity
- Standard model with surface-mounting terminals, miniaturized to 10.3 × 6.9 × 5.4mm (L × W × H)
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
30V
Coil Resistance
237ohm
Contact Configuration
DPDT
Product Range
G6K Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
