
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6K-2P DC12Copy |
| Order Code | 1448187 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | NT$136.380 |
| 5+ | NT$131.660 |
| 10+ | NT$126.940 |
| 20+ | NT$122.390 |
| 50+ | NT$117.830 |
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6K-2P DC12Copy |
| Order Code | 1448187 |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Gold |
Product Overview
The G6K-2P DC12 is a 2-pole Surface-mount Relay with DC coil, G6K series. DPST (2CO) contact configuration, PCB terminals. Subminiature model as small as 5.2 (H) x 6.5 (W) x 10mm (L) is ideal for high-density mounting. Low profile of 5.2mm improves mounting efficiency. Lightweight of 0.7g contributes to higher speed mounting. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. Surface mounting terminal models incorporate an unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Single-side stable relay
- Fully sealed enclosure
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Test & Measurement, Communications & Networking
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 1A |
| Coil Type | Non Latching |
| Contact Voltage VAC | 125V |
| Contact Material | Silver Gold |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
Technical Docs (2)
Alternatives for G6K-2P DC12
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00118 |
