| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6K 6023MCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4236078 |
| Product Range | G6K Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$183.200 |
| 5+ | NT$174.270 |
| 10+ | NT$165.300 |
| 20+ | NT$155.700 |
| 50+ | NT$145.830 |
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6K 6023MCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4236078 |
| Product Range | G6K Series |
| Technical Datasheet | |
| Coil Voltage | 5VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Product Range | G6K Series |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Relay Terminals | L-Bend |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Gold Alloy |
| Coil Resistance | 237ohm |
| SVHC | To Be Advised |
Product Overview
G6K 6023M is a G6K series relay with the world’s smallest mounting area. It has light weight of 0.7g contributes to higher speed mounting. It ensures a dielectric strength of 1,500VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500V for 10 × 160μs). It offers an impulse withstand voltage of 2,500V for 2 × 10μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts. It also conforms to UL/CSA standards, certified by BSI (EN62368-1). It is used in applications such as telecommunication equipment, office automation machines, test and measurement equipment, building automation equipment, security equipment, industrial equipment, amusement equipment, home appliances.
- Single-side stable model relay function
- 2-pole/DPDT (2c) number of contact poles/contact form
- Inside-L surface mounting terminals shape
- 5VDC coil voltage, 1A contact current
- Non latching coil type
- 21.1mA rated current
- Silver gold alloy contact material
- 237ohm coil resistance
- Ambient operating temperature range from -40 to 70°C
Technical Specifications
| Coil Voltage | 5VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Surface Mount |
| Relay Terminals | L-Bend |
| Contact Voltage VDC | 30V |
| Coil Resistance | 237ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6K Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Gold Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .7 |
