Print Page
G6KU-2F-Y-TR 5 DC45
Signal Relay, 4.5 VDC, DPDT, 1 A, G6K Series, Surface Mount, Latching Single Coil
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6KU-2F-Y-TR 5 DC45Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3385101 |
| Product Range | G6K Series |
| Your Part Number | |
| Technical Datasheet |
1,437 In Stock
Need more?
1,437 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$213.820 |
| 5+ | NT$198.710 |
| 10+ | NT$192.170 |
| 20+ | NT$186.470 |
| 50+ | NT$180.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$213.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6KU-2F-Y-TR 5 DC45Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3385101 |
| Product Range | G6K Series |
| Technical Datasheet | |
| Coil Voltage | 4.5VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Product Range | G6K Series |
| Relay Mounting | Surface Mount |
| Coil Type | Latching Single Coil |
| Relay Terminals | L-Bend |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 194ohm |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 4.5VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Surface Mount |
| Relay Terminals | L-Bend |
| Contact Voltage VDC | 30V |
| Coil Resistance | 194ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6K Series |
| Coil Type | Latching Single Coil |
| Contact Voltage VAC | - |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0007 |
