Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6S-2 DC3Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4049348 |
| Product Range | G6S Series |
| Your Part Number | |
| Technical Datasheet |
71 In Stock
Need more?
71 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$157.600 |
| 5+ | NT$150.120 |
| 10+ | NT$142.630 |
| 20+ | NT$129.620 |
| 50+ | NT$116.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$157.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6S-2 DC3Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4049348 |
| Product Range | G6S Series |
| Technical Datasheet | |
| Coil Voltage | 3VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | G6S Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 64.3ohm |
Technical Specifications
| Coil Voltage | 3VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Coil Resistance | 64.3ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6S Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
