Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6S-2Y DC24Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 1181057 |
| Product Range | G6S Series |
| Also Known As | G6S-2-Y DC24, G6S 6046R |
| Your Part Number | |
| Technical Datasheet |
1,467 In Stock
627 more incoming. You can reserve stock now
1,467 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$129.210 |
| 5+ | NT$128.530 |
| 10+ | NT$127.850 |
| 20+ | NT$127.170 |
| 50+ | NT$126.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$129.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6S-2Y DC24Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 1181057 |
| Product Range | G6S Series |
| Also Known As | G6S-2-Y DC24, G6S 6046R |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | G6S Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Gold |
| Coil Resistance | 2.504kohm |
Product Overview
The G6S series surface-mount Low Signal Relay with DPDT contacts. The high dielectric withstand voltage of 2000VAC between coil and contacts (standard type), 1500VAC between contacts of different polarity. The European version certified for EN60950/EN41003 supplementary insulation at 250V at pollution degree-2.
- Available in through-hole and SMT terminals
- Low power consumption of 140mW (non-latching)
- Meets FCC part 68 and Telcordia 2.5kV surge withstand
Applications
Industrial, Signal Processing
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.504kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6S Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Gold |
Technical Docs (2)
Alternatives for G6S-2Y DC24
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
