Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6S 6045MCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4236085 |
| Product Range | G6S Series |
| Your Part Number | |
| Technical Datasheet |
991 In Stock
Need more?
991 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$173.250 |
| 5+ | NT$165.210 |
| 10+ | NT$153.070 |
| 20+ | NT$145.000 |
| 50+ | NT$136.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$173.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6S 6045MCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4236085 |
| Product Range | G6S Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | G6S Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Gold Alloy |
| Coil Resistance | 720ohm |
| SVHC | To Be Advised |
Product Overview
G6S 6045M is a G6S series compact, industry-standard 2-pole relay, designed to switch 2A signal loads. Its high dielectric strength (2,000VAC) and impulse withstand voltage between coil and contacts (2,500V, 2 × 10μs: Telcordia requirements). It is used in applications such as telecommunication equipment, measurement devices, office automation machines, audio-visual products, security equipment, building automation equipment, industrial equipment, amusement equipment, home appliances.
- Single-side stable relay function, 2-pole/DPDT (2c) number of poles/contact form
- PCB terminals, UL, CSA, BSI (EN62368-1) approved standards
- 12VDC coil voltage, 2A contact current
- Non latching coil type
- Silver gold alloy contact material
- 720 ohm coil resistance
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Coil Resistance | 720ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6S Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Gold Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2 |
