Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7EB-1A-E-DC12Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4228171 |
| Product Range | G7EB Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,919.770 |
| 5+ | NT$1,679.800 |
| 10+ | NT$1,391.840 |
| 20+ | NT$1,247.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,919.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7EB-1A-E-DC12Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4228171 |
| Product Range | G7EB Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 100A |
| Product Range | G7EB Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 480V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 60V |
| Contact Material | Silver Alloy, Cadmium Free |
| Coil Resistance | 51ohm |
| SVHC | To Be Advised |
Product Overview
G7EB-1A-E-DC12 is a high power and high temperature type PCB power relay. Typical applications are power conditioner inverter, industrial inverter, UPS.
- 480VAC/100A high current switching
- 60VDC/100A for normal/reverse direction switching
- High impulse withstand voltage is 10KV
- Contact gap ≥3.6mm (applied to VDE0126)
- Low initial contact resistance is ≤5mohm
- 1 pole, SPST-NO (1a) contact, Ag Alloy (Cd free) contact material
- Standard type terminal shape, high-capacity type special functions
- Rated voltage rating is 12VDC, rated current is approximately 235.3mA
- 51ohm coil resistance, approximately 2,800mW power consumption
- Ambient operating temperature range from -40 to 85°C (with no icing or condensation)
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 100A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 480V |
| Contact Voltage VDC | 60V |
| Coil Resistance | 51ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | G7EB Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy, Cadmium Free |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
