Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7EB-1A-E2 DC24Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4574845 |
| Product Range | G7EB Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,471.940 |
| 5+ | NT$1,438.310 |
| 10+ | NT$1,404.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,471.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7EB-1A-E2 DC24Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4574845 |
| Product Range | G7EB Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 150A |
| Product Range | G7EB Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 800V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 60V |
| Contact Material | Silver Alloy, Cadmium Free |
| Coil Resistance | 165ohm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 150A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 800V |
| Contact Voltage VDC | 60V |
| Coil Resistance | 165ohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G7EB Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy, Cadmium Free |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017841 |
