Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7EB-1AP1-E DC24Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4839540 |
| Product Range | G7EB Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,360.000 |
| 5+ | NT$1,286.690 |
| 10+ | NT$1,213.370 |
| 20+ | NT$1,189.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7EB-1AP1-E DC24Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4839540 |
| Product Range | G7EB Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 100A |
| Product Range | G7EB Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 480V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 60V |
| Contact Material | Silver Alloy, Cadmium Free |
| Coil Resistance | 206ohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
G7EB-1AP1-E DC24 is a G7EB series high-capacity PCB power relay capable of 800V AC, 120A (high-capacity) electrification.
- 24V DC rated voltage, 800V AC/60V DC maximum switching voltage, 100A maximum switching current
- Capable of 480V AC/100A high-capacity switching
- 1-pole, SPST-NO (1a) contact form
- Flux protection
- High impulse withstand voltage is 10kV
- Contact gap is greater than or equal to 3.6mm (applied to VDE0126)
- Low initial contact resistance is lesser than or equal to 5mohm
- Special terminal type
- 2.8W power consumption
- Ambient temperature range from -40 to 85°C
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 100A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 480V |
| Contact Voltage VDC | 60V |
| Coil Resistance | 206ohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G7EB Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy, Cadmium Free |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
