Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7L-2A-BUBJ-CB-AC24Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4539347 |
| Product Range | G7L Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
23 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$690.370 |
| 5+ | NT$671.990 |
| 10+ | NT$653.600 |
| 20+ | NT$598.280 |
| 50+ | NT$586.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$690.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G7L-2A-BUBJ-CB-AC24Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4539347 |
| Product Range | G7L Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 24VAC |
| Contact Current | 25A |
| Product Range | G7L Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 220V |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | - |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 220V |
| Contact Voltage VDC | - |
| Coil Resistance | - |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | G7L Series |
| Coil Type | Non Latching |
| Relay Terminals | Screw |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .114761 |
