Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG9EK-1-E DC12Copy
Manufacturer Standard Lead Time20 weeks
Order Code4657155
Product RangeG9EK-1-E Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,482.870 |
| 5+ | NT$5,113.640 |
| 10+ | NT$4,744.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,482.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG9EK-1-E DC12Copy
Manufacturer Standard Lead Time20 weeks
Order Code4657155
Product RangeG9EK-1-E Series
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage12VDC
Contact Current200A
Product RangeG9EK-1-E Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC500V
Contact Material-
Coil Resistance48ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
200A
Relay Mounting
Flange
Contact Voltage VAC
-
Contact Voltage VDC
500V
Coil Resistance
48ohm
Coil Voltage
12VDC
Product Range
G9EK-1-E Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
