Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G9TB-K1ATH-E DC12Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2887845 |
| Product Range | G9TB Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$699.550 |
| 5+ | NT$667.880 |
| 10+ | NT$636.220 |
| 25+ | NT$610.950 |
| 50+ | NT$592.720 |
| 100+ | NT$570.010 |
| 250+ | NT$546.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$699.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G9TB-K1ATH-E DC12Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2887845 |
| Product Range | G9TB Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Product Range | G9TB Series |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Product Range | G9TB Series |
| Coil Voltage | 12VDC |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .077566 |
