Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | P6B-04PCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 9949259 |
| Also Known As | P6B-04P, P6B 1000C |
| Your Part Number | |
| Technical Datasheet |
113 In Stock
175 more incoming. You can reserve stock now
113 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$157.790 |
| 10+ | NT$128.610 |
| 25+ | NT$128.220 |
| 50+ | NT$124.960 |
| 100+ | NT$121.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$157.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | P6B-04PCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 9949259 |
| Also Known As | P6B-04P, P6B 1000C |
| Technical Datasheet | |
| Socket Mounting | Through Hole |
| Socket Terminals | Quick Connect |
| No. of Pins | 4Pins |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The P6B-04P is a Back Connecting Socket for use with G6B series PCB relays. It supports through hole terminals. It is suitable for 1-pole single-winding latching model and single-side stable model.
Applications
Industrial
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| No. of Pins | 4Pins |
| Voltage Rating | - |
| SVHC | No SVHC (17-Dec-2014) |
| Socket Terminals | Quick Connect |
|---|---|
| Current Rating | - |
| Product Range | - |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
