Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC3961BBAAACopy
Order Code7674317
Product Range3900 Series
Your Part Number
443 In Stock
Need more?
443 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$442.410 |
| 5+ | NT$424.190 |
| 10+ | NT$407.180 |
| 20+ | NT$384.970 |
| 50+ | NT$382.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$442.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC3961BBAAACopy
Order Code7674317
Product Range3900 Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range3900 Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom72V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C3961BBAAA is a DPDT panel-mount non-illuminated splash-proof metal lever Toggle Switch with ON-(ON) switch operation, quick-connect and solder switch terminals. It has integral O-ring seal and nickel-plated brass actuator.
Applications
Industrial
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
72V
Contact Configuration
DPDT
Product Range
3900 Series
Contact Current Max
10A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03133
