Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00111Copy
Manufacturer Standard Lead Time15 weeks
Order Code4852438
Your Part Number
40 In Stock
Need more?
40 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$326.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$326.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00111Copy
Manufacturer Standard Lead Time15 weeks
Order Code4852438
Technical Datasheet
Silicon ManufacturerLite-On Technology
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLTR-381RGB-01
Silicon Family Name-
For Use WithArduino UNO Q, Nesso N1, UNO R4 WiFi, Nano Boards
Kit ContentsModulino Light Evaluation Board LTR-381RGB-01, I2C Qwiic Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00111 is an Arduino Modulino® Light board. It features the LTR-381RGB-01 ambient light, RGB, and infrared sensor, providing comprehensive optical sensing capabilities in a compact form factor. This sensor enables colour recognition, ambient light measurement, and infrared detection for a wide range of interactive and automation applications. Targeted for maker, beginner, education area of applications.
- LTR-381RGB-01 sensor providing ambient light, RGB colour, and infrared measurements
- Precision colour detection with separate red, green, blue channel for accurate colour identification
- Ambient light sensing with wide dynamic range for automatic lighting control
- Infrared detection for proximity and thermal sensing applications
- I2C (Qwiic) interface for solder-free integration, 3.3V via Qwiic nominal operating voltage
- Power consumption of ~200µA active, 20-bit ADC resolution, I2C communication
- Ambient light range of 0.01lux to 120,000lux
- Spectral response red: 600-700nm, green: 500-600nm, blue: 400-500nm
- Operating temperature range from -30°C to +70°C
Contents
Modulino® light, I2C qwiic cable.
Technical Specifications
Silicon Manufacturer
Lite-On Technology
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Modulino Light Evaluation Board LTR-381RGB-01, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
LTR-381RGB-01
For Use With
Arduino UNO Q, Nesso N1, UNO R4 WiFi, Nano Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
