Print Page
ABX00130
Evaluation Kit, Modulino Vibro, STM32C011F4/VZ43FM1B8230001L, ARM Cortex-M0+, 32Bit, Vibration Motor
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00130Copy
Manufacturer Standard Lead Time15 weeks
Order Code4852439
Your Part Number
49 In Stock
Need more?
49 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$447.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$447.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00130Copy
Manufacturer Standard Lead Time15 weeks
Order Code4852439
Technical Datasheet
Silicon ManufacturerSTMicroelectronics, Vybronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32C011F4, VZ43FM1B8230001L
Silicon Family NameSTM32
For Use WithArduino UNO Q, Nesso N1, UNO R4 WiFi, Nano Boards
Kit ContentsModulino Vibro Evaluation Board STM32C011F4, VZ43FM1B8230001L, I2C Qwiic Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00130 is an Arduino Modulino® Vibro board. This is powered by an on-board STM32C011F4 microcontroller, features a compact vibration motor (VZ43FM1B8230001L) for haptic feedback and alert applications. This setup enables simple vibration control via I2C and provides tactile notifications for various interactive projects. Targeted for maker, beginner, education area of applications.
- Compact vibration motor (VZ43FM1B8230001L) providing strong tactile feedback at 12,000rpm
- Integrated STM32C011F4 microcontroller providing I2C interface by default
- N-channel MOSFET (2N7002KT1G) for efficient motor control
- Designed for 3.3V operation via the Qwiic connector (I2C)
- Ideal for haptic feedback and vibration alerts in interactive projects
- Power consumption of ~3.4mA (MCU) + 67mA typical (motor active)
- Motor current of 67mA typical, 85mA maximum
- Communication: I2C (Qwiic), SWD (reprogramming), UART (option)
- Operating temperature range from -40°C to +85°C
Contents
Modulino® Vibro, I2C qwiic cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics, Vybronics
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
STM32
Kit Contents
Modulino Vibro Evaluation Board STM32C011F4, VZ43FM1B8230001L, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
STM32C011F4, VZ43FM1B8230001L
For Use With
Arduino UNO Q, Nesso N1, UNO R4 WiFi, Nano Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
