Print Page
ABX00135
Evaluation Kit, Modulino, STM32C011F4, FJN10K-S1B10KD0N, ARM Cortex-M0+, 32 Bit, Analogue Joystick
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00135Copy
Manufacturer Standard Lead Time15 weeks
Order Code4852440
Your Part Number
50 In Stock
Need more?
50 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$600.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$600.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00135Copy
Manufacturer Standard Lead Time15 weeks
Order Code4852440
Technical Datasheet
Silicon ManufacturerSTMicroelectronics, Favor Electronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32C011F4, FJN10K-S1B10KD0N
Silicon Family NameSTM32
For Use WithArduino UNO Q, Nesso N1, UNO R4 WiFi, Nano Boards
Kit ContentsModulino Joystick Evaluation Board STM32C011F4, FJN10K-S1B10KD0N, I2C Qwiic Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00135 is an Arduino® Modulino Joystick. It features a FJN10K-S1B10KD0N analogue joystick with an integrated pushbutton, powered by an on-board STM32C011F4 microcontroller. This dual-axis input device with centre-click functionality enables precise directional control and user interaction for gaming, robotics, and interface applications.
- 60° movement angle providing smooth analogue control across both horizontal and vertical axes
- Integrated STM32C011F4 microcontroller providing I2C interface by default
- Optional SWD interface for custom firmware and advanced features
- Designed for 3.3V operation via the Qwiic connector (I2C)
- Breadboard compatible with 900mil header spacing for prototyping
- Power consumption of ~3.4mA (microcontroller + joystick)
- Resolution is 12-bit ADC for both axes
- Communication: I2C (Qwiic), SWD (reprogramming), UART (option)
- Operating temperature range from -40°C to +85°C
Contents
Modulino® joystick, I2C qwiic cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics, Favor Electronics
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
STM32
Kit Contents
Modulino Joystick Evaluation Board STM32C011F4, FJN10K-S1B10KD0N, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
STM32C011F4, FJN10K-S1B10KD0N
For Use With
Arduino UNO Q, Nesso N1, UNO R4 WiFi, Nano Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10
