Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,548.550 |
Product Information
Product Overview
AKX00066 Arduino Alvik is a powerful and versatile robot specifically designed for programming and robotics education. Powered by the new Arduino Nano ESP32 microcontroller, the Arduino Alvik offers diverse learning paths through different programming languages, including MicroPython, Arduino C and block-based coding, enabling different possibilities to explore robotics, IoT and AI. Alvik simplifies coding and complex robot projects, enabling users of all levels to immerse themselves in the exciting world of programming and robotics. It’s also a cross-discipline tool that bridges the gap between education and the future of robotics with CSTA and NGSS-Aligned free courses. This innovative and versatile robot makes learning and creating more accessible and fun than ever before.
- Powerful 32-bit STM32 Arm® Cortex®-M4 MCU
- VL53L7CX Time-of-Flight sensor with 90° wide Field of View
- LSM6DSOX IMU module includes a 3D digital accelerometer & gyroscope
- Ambient light, RGB colour sensor and proximity sensor
- High precision motors with hall effect encoder (up to 13cm/s)
- 18650 Rechargeable Li-Ion battery included
- Expand sensory capabilities using I2C Grove and Qwiic connectors
- Wi-Fi and Bluetooth LE wireless connectivity
- Programmable with MicroPython, Arduino C and more
Technical Specifications
STMicroelectronics
ARM
STM32F411RC
Arduino Boards
STM32
Cortex-M4
Alvik Robot STM32F411RC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate