Print Page
LPS64...
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 80W @ 30CFM, 60 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPS64...Copy
Order Code1171468
Product RangeLPS60 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPS64...Copy
Order Code1171468
Product RangeLPS60 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)80W @ 30CFM
Power Rating (Convection Cooling)60W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeLPS60 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LPS64 is a 1-output 60W open-frame AC/DC Power Supply with fixed and adjustable output voltage. It is offers short-circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 70% typical at full load efficiency.
- Universal input
- Remote sense
- Low output ripple
- Adjustable output
- Overvoltage protection
- Overload protection
- 110KHz Switching frequency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
80W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
LPS60 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34