Print Page
NLP25-7607J
PSU, 25W, 3 OUTPUT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNLP25-7607JCopy
Order Code1638635
Product RangeNLP25 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNLP25-7607JCopy
Order Code1638635
Product RangeNLP25 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)20.1W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 212VDC
Output Current - Output 2800mA
Output Voltage - Output 3-5VDC
Output Current - Output 3100mA
Output Voltage - Output 4-
Current, Output 4-
Product RangeNLP25 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-5VDC
Output Voltage - Output 4
-
Product Range
NLP25 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
20.1W
Power Supply Output Type
Fixed
Output Current - Output 1
2A
Output Current - Output 2
800mA
Output Current - Output 3
100mA
Current, Output 4
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2