Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ASD (APPLIED SECURITY DESIGN) |
|---|---|
| Manufacturer Part No | AP/WL328Copy |
| Order Code | 1298374 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ASD (APPLIED SECURITY DESIGN) |
|---|---|
| Manufacturer Part No | AP/WL328Copy |
| Order Code | 1298374 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Length | - |
| Depth | 81mm |
| Width | 286mm |
| Light Source | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Length | - |
|---|---|
| Width | 286mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Depth | 81mm |
|---|---|
| Light Source | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94051040 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.865 |
