Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ASD (APPLIED SECURITY DESIGN) |
|---|---|
| Manufacturer Part No | AP/WP728Copy |
| Order Code | 1298375 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ASD (APPLIED SECURITY DESIGN) |
|---|---|
| Manufacturer Part No | AP/WP728Copy |
| Order Code | 1298375 |
| Technical Datasheet | |
| Length | - |
| Depth | 81mm |
| Width | 286mm |
| Light Source | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
- Screw-down diffuser which is shatterproof, weatherproof and UV resistant
- Rated for continual use
- IP65 rated slimline fitting
- Fast fit on diffuser
- Suitable for indoor or outdoor use
- Lamp and control gear supplied
Technical Specifications
| Length | - |
|---|---|
| Width | 286mm |
| Product Range | - |
| Depth | 81mm |
|---|---|
| Light Source | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94051040 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.765 |
