Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part No080SVH.01000.00Copy
Manufacturer Standard Lead Time20 weeks
Order Code3886180
Your Part Number
60 In Stock
Need more?
60 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$534.240 |
| 10+ | NT$467.460 |
| 25+ | NT$387.330 |
| 50+ | NT$347.260 |
| 75+ | NT$320.550 |
| 300+ | NT$299.180 |
| 525+ | NT$283.150 |
| 1050+ | NT$272.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$534.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No080SVH.01000.00Copy
Manufacturer Standard Lead Time20 weeks
Order Code3886180
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Current Rating10A
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Fuse Holder
-
Connector Terminals
Quick Connect
Connector Type
IEC C14
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041278
