Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part No080SVM.00600.00Copy
Manufacturer Standard Lead Time21 weeks
Order Code3886193
Your Part Number
63 In Stock
Need more?
63 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$351.530 |
| 5+ | NT$327.780 |
| 10+ | NT$315.750 |
| 25+ | NT$309.410 |
| 50+ | NT$303.080 |
| 100+ | NT$296.740 |
| 250+ | NT$290.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$351.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No080SVM.00600.00Copy
Manufacturer Standard Lead Time21 weeks
Order Code3886193
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Size Held-
Connector TerminalsQuick Connect
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Connector Terminals
Quick Connect
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Size Held
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
