Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part No081M.00301.00Copy
Manufacturer Standard Lead Time21 weeks
Order Code3886200
Product Range081M Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$318.890 |
| 10+ | NT$316.710 |
| 25+ | NT$314.530 |
| 50+ | NT$312.350 |
| 100+ | NT$310.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$318.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No081M.00301.00Copy
Manufacturer Standard Lead Time21 weeks
Order Code3886200
Product Range081M Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Current Rating3A
Fuse Holder-
Fuse Size Held-
IP Rating-
Product Range081M Series
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Fuse Size Held
-
Product Range
081M Series
Connector Type
IEC C14
Fuse Holder
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
