Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part No082M.00101.00-RSICopy
Manufacturer Standard Lead Time21 weeks
Order Code3886446
Product Range082M Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$574.260 |
| 10+ | NT$518.520 |
| 25+ | NT$493.570 |
| 50+ | NT$485.140 |
| 100+ | NT$479.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$574.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No082M.00101.00-RSICopy
Manufacturer Standard Lead Time21 weeks
Order Code3886446
Product Range082M Series
Technical Datasheet
Connector TypeIEC C14
Voltage Rating250VAC
Switch Type-
Fuse Size Held-
Connector TerminalsQuick Connect
Product Range082M Series
Technical Specifications
Connector Type
IEC C14
Switch Type
-
Connector Terminals
Quick Connect
Voltage Rating
250VAC
Fuse Size Held
-
Product Range
082M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08573
