Product Overview
The ATNGW100 network gateway kit is a development board for the AT32AP7000 microcontroller, a member of the AVR32 family. The NGW100 has two Ethernet ports, a SD/MMC card reader, and connectors for USB (device mode only), serial console, and JTAG. The NGW100 kit uses the AT32AP7000 which combines the AVR32 digital signal processor CPU with an unrivalled selection of communication interfaces. The NGW100 has two Ethernet ports, SD and MMC card reader, and connectors for USB and JTAG. The NGW100 is also an ideal development board for the AT32AP7000. All resources are available, and it supports communication on any of the device's communication interfaces. The board is preloaded with Linux and shipped with I/O interface drivers that can be called from user's own code.
- Two Ethernet connectors
- 32MB SDRAM
- 16MB On board flash
- Expandable memory through SD or MMC memory cards
- USB connector
- JTAG connector for debugging or programming of flash
- Expansion connectors with 63 general purpose IO or peripheral modules from AP7000
- Power system and status LEDs
- Two user controllable LEDs
- Footprint for mictor-38 connector for NEXUS emulator
Applications
Communications & Networking
Technical Specifications
Atmel
AVR
AVR UC3
Board
32bit
AVR
AT32AP7000
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate